


ABM8G-24.576MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-10296-2-ND - Tape & Reel (TR) 535-10296-1-ND - Cut Tape (CT) 535-10296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-24.576MHZ-B4Y-T |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-24.576MHZ-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.79700 | $7.97 |
| 25 | $0.75480 | $18.87 |
| 50 | $0.72360 | $36.18 |
| 100 | $0.69370 | $69.37 |
| 250 | $0.65588 | $163.97 |
| 500 | $0.62876 | $314.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.60276 | $602.76 |
| 2,000 | $0.57782 | $1,155.64 |
| 3,000 | $0.56373 | $1,691.19 |
| 5,000 | $0.54646 | $2,732.30 |
| 7,000 | $0.53538 | $3,747.66 |
| 10,000 | $0.52389 | $5,238.90 |
| 12,000 | $0.51811 | $6,217.32 |
| 24,000 | $0.49673 | $11,921.52 |
| 25,000 | $0.49550 | $12,387.50 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.01200 |

