



ABM8AIG-30.000MHZ-12-D2Z-T | |
|---|---|
DigiKey Part Number | 535-ABM8AIG-30.000MHZ-12-D2Z-TTR-ND - Tape & Reel (TR) 535-ABM8AIG-30.000MHZ-12-D2Z-TCT-ND - Cut Tape (CT) 535-ABM8AIG-30.000MHZ-12-D2Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-30.000MHZ-12-D2Z-T |
Description | CRYSTAL 30.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.95400 | $9.54 |
| 25 | $0.90200 | $22.55 |
| 50 | $0.86480 | $43.24 |
| 100 | $0.82890 | $82.89 |
| 250 | $0.78396 | $195.99 |
| 500 | $0.75148 | $375.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.72040 | $720.40 |
| 2,000 | $0.69061 | $1,381.22 |
| 3,000 | $0.67377 | $2,021.31 |
| 5,000 | $0.65314 | $3,265.70 |
| 7,000 | $0.63990 | $4,479.30 |
| 10,000 | $0.62617 | $6,261.70 |
| Unit Price without GST: | $1.09000 |
|---|---|
| Unit Price with GST: | $1.19900 |

