


ABM8-16.384MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 535-9676-2-ND - Tape & Reel (TR) 535-9676-1-ND - Cut Tape (CT) 535-9676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-16.384MHZ-10-1-U-T |
Description | CRYSTAL 16.3840MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-16.384MHZ-10-1-U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.55400 | $5.54 |
| 25 | $0.52320 | $13.08 |
| 50 | $0.50180 | $25.09 |
| 100 | $0.48100 | $48.10 |
| 250 | $0.45492 | $113.73 |
| 500 | $0.43606 | $218.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.40842 | $408.42 |
| 2,000 | $0.36956 | $739.12 |
| 3,000 | $0.36560 | $1,096.80 |
| 5,000 | $0.36142 | $1,807.10 |
| 7,000 | $0.36030 | $2,522.10 |
| 10,000 | $0.35920 | $3,592.00 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |

