


ABM3-27.000MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-13589-2-ND - Tape & Reel (TR) 535-13589-1-ND - Cut Tape (CT) 535-13589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-27.000MHZ-B4Y-T |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-27.000MHZ-B4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.051" (1.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3-27.000MHZ-D2Y-T | Abracon LLC | 4,012 | 535-10646-1-ND | $0.82000 | Parametric Equivalent |
| ECS-270-18-30-GM-TR | ECS Inc. | 197 | 50-ECS-270-18-30-GM-TRCT-ND | $1.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.70900 | $7.09 |
| 25 | $0.67040 | $16.76 |
| 50 | $0.64240 | $32.12 |
| 100 | $0.61590 | $61.59 |
| 250 | $0.58240 | $145.60 |
| 500 | $0.55832 | $279.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.53521 | $535.21 |
| 2,000 | $0.51308 | $1,026.16 |
| 3,000 | $0.50056 | $1,501.68 |
| 5,000 | $0.48522 | $2,426.10 |
| 7,000 | $0.47539 | $3,327.73 |
| 10,000 | $0.46518 | $4,651.80 |
| Unit Price without GST: | $0.82000 |
|---|---|
| Unit Price with GST: | $0.90200 |

