
ABM11-16.000MHZ-9-R100-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABM11-16.000MHZ-9-R100-B1U-TTR-ND - Tape & Reel (TR) 535-ABM11-16.000MHZ-9-R100-B1U-TCT-ND - Cut Tape (CT) 535-ABM11-16.000MHZ-9-R100-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-16.000MHZ-9-R100-B1U-T |
Description | CRYSTAL 16.000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-16.000MHZ-9-R100-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.65400 | $6.54 |
| 25 | $0.61840 | $15.46 |
| 50 | $0.59280 | $29.64 |
| 100 | $0.56830 | $56.83 |
| 250 | $0.53744 | $134.36 |
| 500 | $0.51520 | $257.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.49389 | $493.89 |
| 2,000 | $0.47345 | $946.90 |
| 3,000 | $0.46189 | $1,385.67 |
| 5,000 | $0.44774 | $2,238.70 |
| 7,000 | $0.43866 | $3,070.62 |
| 10,000 | $0.42924 | $4,292.40 |
| 12,000 | $0.42451 | $5,094.12 |
| 24,000 | $0.40698 | $9,767.52 |
| 25,000 | $0.40597 | $10,149.25 |
| Unit Price without GST: | $0.75000 |
|---|---|
| Unit Price with GST: | $0.82500 |

