ABM10W-27.1200MHZ-7-D1X-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2,034
Unit Price: $0.95000
Datasheet

Similar


Abracon LLC
In Stock: 2,528
Unit Price: $0.75000
Datasheet

Similar


Abracon LLC
In Stock: 1,969
Unit Price: $0.56000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.56000
Datasheet

Similar


Abracon LLC
In Stock: 6,283
Unit Price: $1.15000
Datasheet

Similar


Abracon LLC
In Stock: 282
Unit Price: $1.48000
Datasheet

Similar


Abracon LLC
In Stock: 7,897
Unit Price: $1.48000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.50120
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.50120
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 2,618
Unit Price: $0.97000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.77337
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet
27.12 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.12 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-27.1200MHZ-7-D1X-T3

DigiKey Part Number
535-13761-2-ND - Tape & Reel (TR)
535-13761-1-ND - Cut Tape (CT)
535-13761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-27.1200MHZ-7-D1X-T3
Description
CRYSTAL 27.1200MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-27.1200MHZ-7-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.75000$0.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45970$1,379.10
Manufacturers Standard Package
Unit Price without GST:$0.75000
Unit Price with GST:$0.82500