


ABM10W-18.0800MHZ-4-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13689-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM10W-18.0800MHZ-4-K1Z-T3 |
Description | CRYSTAL 18.0800MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.08 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-18.0800MHZ-4-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.08 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61270 | $1,838.10 |
| Unit Price without GST: | $0.61270 |
|---|---|
| Unit Price with GST: | $0.67397 |

