


ABL-25.000MHZ-20-D4H-F-T | |
|---|---|
DigiKey Part Number | 535-14338-2-ND - Tape & Reel (TR) 535-14338-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABL-25.000MHZ-20-D4H-F-T |
Description | CRYSTAL 25.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-25.000MHZ-20-D4H-F-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.83100 | $8.31 |
| 25 | $0.78640 | $19.66 |
| 50 | $0.75380 | $37.69 |
| 100 | $0.72250 | $72.25 |
| 250 | $0.68324 | $170.81 |
| 500 | $0.65496 | $327.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.62786 | $627.86 |
| 2,000 | $0.60189 | $1,203.78 |
| 3,000 | $0.58722 | $1,761.66 |
| 5,000 | $0.56923 | $2,846.15 |
| 7,000 | $0.55769 | $3,903.83 |
| 10,000 | $0.54572 | $5,457.20 |
| 12,000 | $0.53970 | $6,476.40 |
| 24,000 | $0.51743 | $12,418.32 |
| 25,000 | $0.51615 | $12,903.75 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |

