


ABL-20.000MHZ-N2X-T | |
|---|---|
DigiKey Part Number | 535-ABL-20.000MHZ-N2X-TTR-ND - Tape & Reel (TR) 535-ABL-20.000MHZ-N2X-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABL-20.000MHZ-N2X-T |
Description | CRYSTAL 20.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-20.000MHZ-N2X-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.53800 | $5.38 |
| 25 | $0.50880 | $12.72 |
| 50 | $0.48740 | $24.37 |
| 100 | $0.46730 | $46.73 |
| 250 | $0.44180 | $110.45 |
| 500 | $0.42354 | $211.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.30822 | $308.22 |
| 2,000 | $0.29547 | $590.94 |
| 3,000 | $0.28826 | $864.78 |
| 5,000 | $0.27942 | $1,397.10 |
| 7,000 | $0.27375 | $1,916.25 |
| 10,000 | $0.26787 | $2,678.70 |
| 12,000 | $0.26491 | $3,178.92 |
| 24,000 | $0.25396 | $6,095.04 |
| 25,000 | $0.25333 | $6,333.25 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

