
ABM3BAIG-10.000MHZ-12-3-T | |
|---|---|
DigiKey Part Number | 535-ABM3BAIG-10.000MHZ-12-3-TTR-ND - Tape & Reel (TR) 535-ABM3BAIG-10.000MHZ-12-3-TCT-ND - Cut Tape (CT) 535-ABM3BAIG-10.000MHZ-12-3-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3BAIG-10.000MHZ-12-3-T |
Description | CRYSTAL 10.000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3BAIG-10.000MHZ-12-3-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.95100 | $9.51 |
| 25 | $0.89920 | $22.48 |
| 50 | $0.86220 | $43.11 |
| 100 | $0.82640 | $82.64 |
| 250 | $0.78148 | $195.37 |
| 500 | $0.74916 | $374.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.71817 | $718.17 |
| 2,000 | $0.68847 | $1,376.94 |
| 3,000 | $0.67167 | $2,015.01 |
| 5,000 | $0.65111 | $3,255.55 |
| 7,000 | $0.63791 | $4,465.37 |
| 10,000 | $0.62422 | $6,242.20 |
| 12,000 | $0.61734 | $7,408.08 |
| 24,000 | $0.59188 | $14,205.12 |
| 25,000 | $0.59041 | $14,760.25 |
| Unit Price without GST: | $1.09000 |
|---|---|
| Unit Price with GST: | $1.19900 |

