


AB308-12.288MHZ | |
|---|---|
DigiKey Part Number | AB308-12.288MHZ-ND |
Manufacturer | |
Manufacturer Product Number | AB308-12.288MHZ |
Description | CRYSTAL 12.2880MHZ 16PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 16pF 50 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | AB308-12.288MHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.118" Dia x 0.315" L (3.00mm x 8.00mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.77764 | $777.64 |
| Unit Price without GST: | $0.77764 |
|---|---|
| Unit Price with GST: | $0.85540 |

