AB0803-T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 27,300
Unit Price: $3.01000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 64B I2C, 2-Wire Serial 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar 64B I2C, 2-Wire Serial 16-VFQFN Exposed Pad
Abracon: Who We Are Today

AB0803-T3

DigiKey Part Number
535-11925-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AB0803-T3
Description
IC RTC CLK/CALENDAR I2C 16QFN
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 64B I2C, 2-Wire Serial 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, SRAM, Trickle-Charger
Memory Size
64B
Time Format
HH:MM:SS:hh
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.7V ~ 3.6V
Voltage - Supply, Battery
1.5V ~ 3.6V
Current - Timekeeping (Max)
0.17µA ~ 0.22µA @ 1.8V ~ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes