


AB-557-03-HCHC-F-L-C-T3 | |
|---|---|
DigiKey Part Number | AB-557-03-HCHC-F-L-C-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AB-557-03-HCHC-F-L-C-T3 |
Description | IC CLK/FREQ GEN PCIE 14-VFQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe), Clock Generator Clock/Frequency Generator IC 460MHz 1 Output 14-QFN (3.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | AB-557-03-HCHC-F-L-C-T3 Models |
Category | Number of Circuits 1 |
Manufacturer Abracon LLC | Ratio - Input:Output 0:2 |
Series | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 460MHz |
Part Status Active | Voltage - Supply 2.25V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe), Clock Generator | Package / Case 14-VFQFN Exposed Pad |
Output HCSL | Supplier Device Package 14-QFN (3.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.96436 | $17,893.08 |
| Unit Price without GST: | $5.96436 |
|---|---|
| Unit Price with GST: | $6.56080 |


