
S-93C66CD0H-J8T2U3 | |
|---|---|
DigiKey Part Number | 1662-S-93C66CD0H-J8T2U3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-93C66CD0H-J8T2U3 |
Description | IC EEPROM 4KBIT MICROWIRE 8SOPJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46914 | $1,876.56 |
| 8,000 | $0.45816 | $3,665.28 |
| 12,000 | $0.45267 | $5,432.04 |
| 20,000 | $0.44658 | $8,931.60 |
| 28,000 | $0.44303 | $12,404.84 |
| Unit Price without GST: | $0.46914 |
|---|---|
| Unit Price with GST: | $0.51605 |

