


S-875041CUP-ACCT2U | |
|---|---|
DigiKey Part Number | S-875041CUP-ACCT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-875041CUP-ACCT2U |
Description | IC REG LINEAR 5V 30MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 30mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | - | |
Control Features | Voltage Detection | |
Protection Features | Short Circuit, Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.93594 | $935.94 |
| 2,000 | $0.90866 | $1,817.32 |
| 3,000 | $0.89501 | $2,685.03 |
| 5,000 | $0.87988 | $4,399.40 |
| 7,000 | $0.87103 | $6,097.21 |
| 10,000 | $0.86253 | $8,625.30 |
| Unit Price without GST: | $0.93594 |
|---|---|
| Unit Price with GST: | $1.02953 |

