Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8520E30MC-BJPNT2G

DigiKey Part Number
1662-S-8520E30MC-BJPNT2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8520E30MC-BJPNT2G
Description
S-8520E30MC-BJPNT2G
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.5V ~ 10V
Frequency - Switching
300kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.77924$2,337.72
6,000$0.76141$4,568.46
9,000$0.75248$6,772.32
15,000$0.74258$11,138.70
Manufacturers Standard Package
Unit Price without GST:$0.77924
Unit Price with GST:$0.85716