
S-8356Q50MC-OVJT2U | |
---|---|
DigiKey Part Number | S-8356Q50MC-OVJT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8356Q50MC-OVJT2U |
Description | IC REG CTRLR BOOST SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 10V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.15645 | $3,469.35 |
6,000 | $1.13147 | $6,788.82 |
9,000 | $1.11896 | $10,070.64 |
Unit Price without GST: | $1.15645 |
---|---|
Unit Price with GST: | $1.27210 |