
S-8265CAA-K8T2U7 | |
|---|---|
DigiKey Part Number | 1662-S-8265CAA-K8T2U7TR-ND - Tape & Reel (TR) 1662-S-8265CAA-K8T2U7CT-ND - Cut Tape (CT) 1662-S-8265CAA-K8T2U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8265CAA-K8T2U7 |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-TMSOP |
Datasheet | Datasheet |
EDA/CAD Models | S-8265CAA-K8T2U7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.15000 | $5.15 |
| 10 | $3.88300 | $38.83 |
| 25 | $3.56280 | $89.07 |
| 100 | $3.21130 | $321.13 |
| 250 | $3.04388 | $760.97 |
| 500 | $2.94294 | $1,471.47 |
| 1,000 | $2.85984 | $2,859.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.81723 | $11,268.92 |
| Unit Price without GST: | $5.15000 |
|---|---|
| Unit Price with GST: | $5.66500 |

