Battery Battery Balancing IC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8249AAA-M6T1U

DigiKey Part Number
1662-S-8249AAA-M6T1UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8249AAA-M6T1U
Description
S-8249AAA-M6T1U
Customer Reference
Detailed Description
Battery Battery Balancing IC SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
S-8249AAA-M6T1U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Balancing
Battery Chemistry
-
Number of Cells
1
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.