
S-8215AAW-K8T2U | |
|---|---|
DigiKey Part Number | 1662-S-8215AAW-K8T2UTR-ND - Tape & Reel (TR) 1662-S-8215AAW-K8T2UCT-ND - Cut Tape (CT) 1662-S-8215AAW-K8T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8215AAW-K8T2U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.28000 | $3.28 |
| 10 | $2.42600 | $24.26 |
| 25 | $2.21360 | $55.34 |
| 100 | $1.97820 | $197.82 |
| 250 | $1.86616 | $466.54 |
| 500 | $1.80760 | $903.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.61125 | $6,445.00 |
| 8,000 | $1.58116 | $12,649.28 |
| Unit Price without GST: | $3.28000 |
|---|---|
| Unit Price with GST: | $3.60800 |

