Linear Regulator Controller IC External Transistor 1 Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Controller IC External Transistor 1 Output SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-816A34AMC-BAJT2G

DigiKey Part Number
S-816A34AMC-BAJT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-816A34AMC-BAJT2G
Description
IC REG LINEAR 3.4V 1A SOT23-5
Customer Reference
Detailed Description
Linear Regulator Controller IC External Transistor 1 Output SOT-23-5
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
External Transistor
Number of Outputs
1
Current - Supply
40µA
Voltage - Input
16V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.75610$2,268.30
6,000$0.73866$4,431.96
9,000$0.72992$6,569.28
15,000$0.72024$10,803.60
Manufacturers Standard Package
Unit Price without GST:$0.75610
Unit Price with GST:$0.83171