


S-814A30AUC-BCUT2G | |
|---|---|
DigiKey Part Number | S-814A30AUC-BCUT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-814A30AUC-BCUT2G |
Description | IC REG LINEAR 3V 110MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 110mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 40 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.46036 | $460.36 |
| 2,000 | $0.44521 | $890.42 |
| 3,000 | $0.43762 | $1,312.86 |
| 5,000 | $0.42921 | $2,146.05 |
| 7,000 | $0.42429 | $2,970.03 |
| 10,000 | $0.41956 | $4,195.60 |
| 25,000 | $0.40938 | $10,234.50 |
| Unit Price without GST: | $0.46036 |
|---|---|
| Unit Price with GST: | $0.50640 |

