Parametric Equivalent

S-80932CLMC-G62T2U | |
|---|---|
DigiKey Part Number | S-80932CLMC-G62T2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80932CLMC-G62T2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 18ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56185 | $1,685.55 |
| 6,000 | $0.54818 | $3,289.08 |
| 9,000 | $0.54133 | $4,871.97 |
| 15,000 | $0.53375 | $8,006.25 |
| 21,000 | $0.52931 | $11,115.51 |
| Unit Price without GST: | $0.56185 |
|---|---|
| Unit Price with GST: | $0.61804 |


