Parametric Equivalent

S-80147ANMC-JC8T2U | |
|---|---|
DigiKey Part Number | 1662-3319-2-ND - Tape & Reel (TR) 1662-3319-1-ND - Cut Tape (CT) 1662-3319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80147ANMC-JC8T2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 32.5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.86800 | $8.68 |
| 25 | $0.78080 | $19.52 |
| 100 | $0.68540 | $68.54 |
| 250 | $0.63988 | $159.97 |
| 500 | $0.61240 | $306.20 |
| 1,000 | $0.58979 | $589.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56185 | $1,685.55 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.33100 |


