
S-80126CNPF-JKLTFU | |
|---|---|
DigiKey Part Number | S-80126CNPF-JKLTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80126CNPF-JKLTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.55152 | $2,757.60 |
| 10,000 | $0.53968 | $5,396.80 |
| 15,000 | $0.53375 | $8,006.25 |
| 25,000 | $0.52718 | $13,179.50 |
| Unit Price without GST: | $0.55152 |
|---|---|
| Unit Price with GST: | $0.60667 |

