
S-5716ANDH0-I4T1U | |
|---|---|
DigiKey Part Number | 1662-2815-2-ND - Tape & Reel (TR) 1662-2815-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-5716ANDH0-I4T1U |
Description | MAGNETIC SWITCH BIPOLAR SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.7mT Trip, ±2.2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 2mA | |
Output Type | Open Drain | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SNT-4A | |
Package / Case | 4-SMD, Flat Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 5 | $0.94000 | $4.70 |
| 10 | $0.89100 | $8.91 |
| 25 | $0.83280 | $20.82 |
| 50 | $0.79300 | $39.65 |
| 100 | $0.75670 | $75.67 |
| 500 | $0.68366 | $341.83 |
| 1,000 | $0.65654 | $656.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.60196 | $3,009.80 |
| Unit Price without GST: | $1.08000 |
|---|---|
| Unit Price with GST: | $1.18800 |

