
S-5712BCDL1-I4T1U | |
|---|---|
DigiKey Part Number | 1662-1621-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-5712BCDL1-I4T1U |
Description | MAGNETIC SWITCH OMNIPOLAR SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±3.7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.5V | |
Current - Supply (Max) | 2µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SNT-4A | |
Package / Case | 4-SMD, Flat Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.69163 | $3,458.15 |
| 10,000 | $0.66858 | $6,685.80 |
| 15,000 | $0.65599 | $9,839.85 |
| Unit Price without GST: | $0.69163 |
|---|---|
| Unit Price with GST: | $0.76079 |

