
S-35710M01I-E8T3U | |
|---|---|
DigiKey Part Number | 1662-3403-2-ND - Tape & Reel (TR) 1662-3403-1-ND - Cut Tape (CT) 1662-3403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-35710M01I-E8T3U |
Description | IC OSC 2-WIRE TIMER 1MHZ 8HSOPA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC 1MHz 8-HSOPA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Count | - | |
Frequency | 1MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 170 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOPA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.85000 | $9.85 |
| 10 | $7.57500 | $75.75 |
| 25 | $7.00760 | $175.19 |
| 100 | $6.38440 | $638.44 |
| 250 | $6.08720 | $1,521.80 |
| 500 | $5.90800 | $2,954.00 |
| 1,000 | $5.76055 | $5,760.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.53932 | $22,157.28 |
| Unit Price without GST: | $9.85000 |
|---|---|
| Unit Price with GST: | $10.83500 |

