
S-34TS04A0B-A8T5U5 | |
|---|---|
DigiKey Part Number | 1662-S-34TS04A0B-A8T5U5TR-ND - Tape & Reel (TR) 1662-S-34TS04A0B-A8T5U5CT-ND - Cut Tape (CT) 1662-S-34TS04A0B-A8T5U5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-34TS04A0B-A8T5U5 |
Description | IC EEPROM 4KBIT I2C 1MHZ 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 8-DFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -20°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.45000 | $4.45 |
| 10 | $4.15700 | $41.57 |
| 25 | $4.03640 | $100.91 |
| 50 | $3.94460 | $197.23 |
| 100 | $3.85280 | $385.28 |
| 250 | $3.73176 | $932.94 |
| 500 | $3.64072 | $1,820.36 |
| 1,000 | $3.55055 | $3,550.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.37392 | $13,495.68 |
| Unit Price without GST: | $4.45000 |
|---|---|
| Unit Price with GST: | $4.89500 |

