
S-25A020A0A-T8T2UD | |
|---|---|
DigiKey Part Number | 1662-S-25A020A0A-T8T2UDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25A020A0A-T8T2UD |
Description | IC EEPROM 2KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 6.5 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 6.5 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61459 | $1,843.77 |
| 6,000 | $0.59987 | $3,599.22 |
| 9,000 | $0.59251 | $5,332.59 |
| 15,000 | $0.58434 | $8,765.10 |
| 21,000 | $0.57957 | $12,170.97 |
| Unit Price without GST: | $0.61459 |
|---|---|
| Unit Price with GST: | $0.67605 |

