EEPROM Memory IC 1Kbit SPI 5 MHz SNT-8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-25C010A0I-I8T1U

DigiKey Part Number
1662-1595-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-25C010A0I-I8T1U
Description
IC EEPROM 1KBIT SPI 5MHZ SNT8A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 5 MHz SNT-8A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SNT-8A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.67299$3,364.95
Manufacturers Standard Package
Unit Price without GST:$0.67299
Unit Price with GST:$0.74029