


S-19902CA-A6T8U7 | |
|---|---|
DigiKey Part Number | 1662-S-19902CA-A6T8U7TR-ND - Tape & Reel (TR) 1662-S-19902CA-A6T8U7CT-ND - Cut Tape (CT) 1662-S-19902CA-A6T8U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19902CA-A6T8U7 |
Description | IC REG BUCK ADJ 600MA HSNT-6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HSNT-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.15000 | $5.15 |
| 10 | $3.88300 | $38.83 |
| 25 | $3.56280 | $89.07 |
| 100 | $3.21130 | $321.13 |
| 250 | $3.04388 | $760.97 |
| 500 | $2.94294 | $1,471.47 |
| 1,000 | $2.85984 | $2,859.84 |
| 2,500 | $2.77214 | $6,930.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.71928 | $13,596.40 |
| Unit Price without GST: | $5.15000 |
|---|---|
| Unit Price with GST: | $5.66500 |

