
S-19501AFJA-E8T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19501AFJA-E8T1U4TR-ND - Tape & Reel (TR) 1662-S-19501AFJA-E8T1U4CT-ND - Cut Tape (CT) 1662-S-19501AFJA-E8T1U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19501AFJA-E8T1U4 |
Description | VOLT REGULATORS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-HSOPA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.7V | |
Output | - | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOPA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.66700 | $26.67 |
| 25 | $2.43480 | $60.87 |
| 100 | $2.17980 | $217.98 |
| 250 | $2.05820 | $514.55 |
| 500 | $2.00192 | $1,000.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.83405 | $7,336.20 |
| 8,000 | $1.80042 | $14,403.36 |
| Unit Price without GST: | $3.59000 |
|---|---|
| Unit Price with GST: | $3.94900 |

