S-19405B48A-A8T1U4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $2.04315
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $2.04315
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $2.04315
Datasheet
Supervisor Open Drain or Open Collector 1 Channel HSNT-8-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel HSNT-8-A
S-5852ABCAC-A8T1U4

S-19405B48A-A8T1U4

DigiKey Part Number
1662-S-19405B48A-A8T1U4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19405B48A-A8T1U4
Description
WATCHDOG TIMER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel HSNT-8-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.8V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
8.7ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-8-A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.04315$10,215.75
Manufacturers Standard Package
Unit Price without GST:$2.04315
Unit Price with GST:$2.24747