
S-19218B50A-V5T2U7 | |
|---|---|
DigiKey Part Number | 1662-S-19218B50A-V5T2U7TR-ND - Tape & Reel (TR) 1662-S-19218B50A-V5T2U7CT-ND - Cut Tape (CT) 1662-S-19218B50A-V5T2U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19218B50A-V5T2U7 |
Description | IC REG LINEAR 5V 500MA TO252-5S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.86700 | $28.67 |
| 25 | $2.62040 | $65.51 |
| 100 | $2.34930 | $234.93 |
| 250 | $2.22004 | $555.01 |
| 500 | $2.16752 | $1,083.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.98192 | $7,927.68 |
| Unit Price without GST: | $3.86000 |
|---|---|
| Unit Price with GST: | $4.24600 |


