Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-5S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19218B00A-V5T2U7

DigiKey Part Number
1662-S-19218B00A-V5T2U7TR-ND - Tape & Reel (TR)
1662-S-19218B00A-V5T2U7CT-ND - Cut Tape (CT)
1662-S-19218B00A-V5T2U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19218B00A-V5T2U7
Description
IC REG LINEAR POS ADJ TO252-5S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-5S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252-5S
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.91000$3.91
10$2.90800$29.08
25$2.65760$66.44
100$2.38280$238.28
250$2.25176$562.94
500$2.19848$1,099.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.01023$8,040.92
Manufacturers Standard Package
Unit Price without GST:$3.91000
Unit Price with GST:$4.30100