Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HSOPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19214B33A-E8T1U7

DigiKey Part Number
1662-S-19214B33A-E8T1U7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19214B33A-E8T1U7
Description
IC REG LINEAR 3.3V 1A 8-HSOPA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HSOPA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 200mA
Current - Output
Current - Quiescent (Iq)
9.8 µA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOPA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.51427$10,057.08
Manufacturers Standard Package
Unit Price without GST:$2.51427
Unit Price with GST:$2.76570