Supervisor Open Drain or Open Collector 1 Channel 8-HTMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-191EM46LA-S8T1U7

DigiKey Part Number
1662-S-191EM46LA-S8T1U7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-191EM46LA-S8T1U7
Description
S-191EM46LA-S8T1U7
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-HTMSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.6V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
80µs Typical
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
Supplier Device Package
8-HTMSOP
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
4,000$3.26191$13,047.64
Manufacturers Standard Package
Unit Price without GST:$3.26191
Unit Price with GST:$3.58810