
S-19190AQH-M6T1U | |
|---|---|
DigiKey Part Number | 1662-S-19190AQH-M6T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19190AQH-M6T1U |
Description | S-19190AQH-M6T1U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancing IC SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Balancing | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.65931 | $4,977.93 |
| 6,000 | $1.62613 | $9,756.78 |
| 9,000 | $1.60952 | $14,485.68 |
| Unit Price without GST: | $1.65931 |
|---|---|
| Unit Price with GST: | $1.82524 |

