Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19110CAAA-M6T1U4

DigiKey Part Number
1662-S-19110CAAA-M6T1U4TR-ND - Tape & Reel (TR)
1662-S-19110CAAA-M6T1U4CT-ND - Cut Tape (CT)
1662-S-19110CAAA-M6T1U4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19110CAAA-M6T1U4
Description
S-19110CAAA-M6T1U4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
5.45V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
8ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.86000$5.86
10$4.42700$44.27
25$4.06960$101.74
100$3.67620$367.62
250$3.48868$872.17
500$3.37564$1,687.82
1,000$3.28262$3,282.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.16772$9,503.16
Manufacturers Standard Package
Unit Price without GST:$5.86000
Unit Price with GST:$6.44600