Timer Control IC 1MHz 8-TMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-35740C01A-K8T2U

DigiKey Part Number
1662-S-35740C01A-K8T2UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-35740C01A-K8T2U
Description
IC OSC TIMER CONTROL 1MHZ 8WSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Timer Control IC 1MHz 8-TMSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Timer Control
Count
-
Frequency
1MHz
Voltage - Supply
1.8V ~ 5.5V
Current - Supply
170 µA
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-TMSOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.72256$6,890.24
8,000$1.69086$13,526.88
Manufacturers Standard Package
Unit Price without GST:$1.72256
Unit Price with GST:$1.89482