
S-93C66CD0H-T8T2U3 | |
|---|---|
DigiKey Part Number | 1662-S-93C66CD0H-T8T2U3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-93C66CD0H-T8T2U3 |
Description | IC EEPROM 4KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46253 | $1,850.12 |
| 8,000 | $0.45171 | $3,613.68 |
| 12,000 | $0.44630 | $5,355.60 |
| 20,000 | $0.44029 | $8,805.80 |
| 28,000 | $0.43679 | $12,230.12 |
| Unit Price without GST: | $0.46253 |
|---|---|
| Unit Price with GST: | $0.50878 |

