
S-19101N34A-N4T2U | |
|---|---|
DigiKey Part Number | 1662-S-19101N34A-N4T2UTR-ND - Tape & Reel (TR) 1662-S-19101N34A-N4T2UCT-ND - Cut Tape (CT) 1662-S-19101N34A-N4T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19101N34A-N4T2U |
Description | S-19101N34A-N4T2U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.25800 | $12.58 |
| 25 | $1.13720 | $28.43 |
| 100 | $1.00440 | $100.44 |
| 250 | $0.94108 | $235.27 |
| 500 | $0.90294 | $451.47 |
| 1,000 | $0.88347 | $883.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.83276 | $2,498.28 |
| 6,000 | $0.81378 | $4,882.68 |
| 9,000 | $0.80427 | $7,238.43 |
| 15,000 | $0.79375 | $11,906.25 |
| Unit Price without GST: | $1.74000 |
|---|---|
| Unit Price with GST: | $1.91400 |

