Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19100N28A-M5T2U

DigiKey Part Number
1662-S-19100N28A-M5T2UTR-ND - Tape & Reel (TR)
1662-S-19100N28A-M5T2UCT-ND - Cut Tape (CT)
1662-S-19100N28A-M5T2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19100N28A-M5T2U
Description
S-19100N28A-M5T2U
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
10ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.74000$1.74
10$1.25800$12.58
25$1.13720$28.43
100$1.00440$100.44
250$0.94108$235.27
500$0.90294$451.47
1,000$0.88347$883.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.83276$2,498.28
6,000$0.81378$4,882.68
9,000$0.80427$7,238.43
15,000$0.79375$11,906.25
Manufacturers Standard Package
Unit Price without GST:$1.74000
Unit Price with GST:$1.91400