
S-19100C44H-N4T2U | |
|---|---|
DigiKey Part Number | 1662-S-19100C44H-N4T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19100C44H-N4T2U |
Description | S-19100C44H-N4T2U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 12ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70361 | $2,110.83 |
| 6,000 | $0.68717 | $4,123.02 |
| 9,000 | $0.67894 | $6,110.46 |
| 15,000 | $0.66981 | $10,047.15 |
| 21,000 | $0.66448 | $13,954.08 |
| Unit Price without GST: | $0.70361 |
|---|---|
| Unit Price with GST: | $0.77397 |

