


S-13R1C33-N4T1U3 | |
|---|---|
DigiKey Part Number | 1662-1561-2-ND - Tape & Reel (TR) 1662-1561-1-ND - Cut Tape (CT) 1662-1561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-13R1C33-N4T1U3 |
Description | IC REG LINEAR 3.3V 150MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Reverse Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.29500 | $12.95 |
| 25 | $1.17200 | $29.30 |
| 100 | $1.03630 | $103.63 |
| 250 | $0.97156 | $242.89 |
| 500 | $0.93256 | $466.28 |
| 1,000 | $0.90046 | $900.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86083 | $2,582.49 |
| Unit Price without GST: | $1.79000 |
|---|---|
| Unit Price with GST: | $1.96900 |

