


S-13R1B37-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3188-2-ND - Tape & Reel (TR) 1662-3188-1-ND - Cut Tape (CT) 1662-3188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-13R1B37-M5T1U3 |
Description | IC REG LINEAR 3.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Reverse Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.33400 | $13.34 |
| 25 | $1.20680 | $30.17 |
| 100 | $1.06730 | $106.73 |
| 250 | $1.00068 | $250.17 |
| 500 | $0.96054 | $480.27 |
| 1,000 | $0.94221 | $942.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.88665 | $2,659.95 |
| 6,000 | $0.86668 | $5,200.08 |
| 9,000 | $0.85667 | $7,710.03 |
| 15,000 | $0.84558 | $12,683.70 |
| Unit Price without GST: | $1.85000 |
|---|---|
| Unit Price with GST: | $2.03500 |

