Parametric Equivalent




S-1333A31-A4T2U3 | |
|---|---|
DigiKey Part Number | 1662-3070-2-ND - Tape & Reel (TR) 1662-3070-1-ND - Cut Tape (CT) 1662-3070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1333A31-A4T2U3 |
Description | IC REG LIN 3.1V 300MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA HSNT-4-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 38 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.19500 | $11.95 |
| 25 | $1.08040 | $27.01 |
| 100 | $0.95390 | $95.39 |
| 250 | $0.89360 | $223.40 |
| 500 | $0.85726 | $428.63 |
| 1,000 | $0.82733 | $827.33 |
| 2,500 | $0.79575 | $1,989.38 |
| 5,000 | $0.77671 | $3,883.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.76104 | $7,610.40 |
| Unit Price without GST: | $1.65000 |
|---|---|
| Unit Price with GST: | $1.81500 |


