


S-1313D15-A4T1U3 | |
|---|---|
DigiKey Part Number | 1662-3033-2-ND - Tape & Reel (TR) 1662-3033-1-ND - Cut Tape (CT) 1662-3033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313D15-A4T1U3 |
Description | IC REG LIN 1.5V 200MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-4-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.82937 | $8,293.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.83400 | $18.34 |
| 25 | $1.74160 | $43.54 |
| 100 | $1.43060 | $143.06 |
| 250 | $1.33728 | $334.32 |
| 500 | $1.18176 | $590.88 |
| 1,000 | $0.93298 | $932.98 |
| 2,500 | $0.87078 | $2,176.95 |
| 5,000 | $0.82724 | $4,136.20 |
| Unit Price without GST: | $2.05000 |
|---|---|
| Unit Price with GST: | $2.25500 |

