


S-1313A15-A4T1U3 | |
|---|---|
DigiKey Part Number | 1662-2981-2-ND - Tape & Reel (TR) 1662-2981-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1313A15-A4T1U3 |
Description | IC REG LIN 1.5V 200MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-4-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.29500 | $12.95 |
| 25 | $1.17200 | $29.30 |
| 100 | $1.03630 | $103.63 |
| 250 | $0.97156 | $242.89 |
| 500 | $0.93256 | $466.28 |
| 1,000 | $0.90046 | $900.46 |
| 2,500 | $0.86659 | $2,166.47 |
| 5,000 | $0.84617 | $4,230.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.82937 | $8,293.70 |
| Unit Price without GST: | $1.79000 |
|---|---|
| Unit Price with GST: | $1.96900 |

